2176399-5

Heilind Number:AMP2176399-5
Manufacturer:TE Connectivity
Manufacturer Number:2176399-5
ECAD Model:
3D Model

Description:

3502 560R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176399-5
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:560 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176399-5

Detailed Description

Enhance your electronic projects with this power resistor, designed for optimal performance in surface mount applications. With a power rating of 2W and a resistance of 560Ω, it offers reliable functionality in a compact 5 x 2.5 x 1.1mm package. The thick film element ensures durability, while the solder termination type simplifies installation. Operating at a rated voltage of 200V, this resistor is suitable for a variety of circuit designs. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your components with this essential part for your next project.