MS3456LS16-10PY

Heilind Number:AMP2176400-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS16-10PY
ECAD Model:
3D Model

Description:

3540 1R8 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS16-10PY
Power Rating:4 W
Termination Type:Solder
Resistance:1.8 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176400-7

Detailed Description

Enhance the efficiency of your electronic circuits with our high-performance Power Resistor. With a robust power rating of 4W and a low resistance of 1.8Ω, this surface mount component is designed for optimal power dissipation. Its thick film element ensures reliable performance, while a tight tolerance of 1% guarantees precision in your applications. Operating at a rated voltage of 250V, it's suitable for a wide range of power management tasks. With solder termination and RoHS compliance, it's easy to integrate environmentally friendly practices into your designs. Trust in the quality and durability of this Surface Mount Resistor for your next project.