| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS16-11P |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 16 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176401-3 |
MS3456LS16-11P
| Heilind Number: | AMP2176401-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS16-11P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance Power Resistor, boasting a power rating of 4 W and a resistance of 16 KΩ. Designed for reliability, it features a tolerance of 1% and is rated for a voltage of 250 V. With a surface mount termination type, this Thick Film resistor offers easy installation on your PCB. Its RoHS compliance underscores our commitment to environmental responsibility. Ideal for a wide range of applications, this component is a must-have for any electronics enthusiast or professional.

