2176402-1

Heilind Number:AMP2176402-1
Manufacturer:TE Connectivity
Manufacturer Number:2176402-1
ECAD Model:
3D Model

Description:

3540 270R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176402-1
Power Rating:4 W
Termination Type:Solder
Resistance:270 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176402-1

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 4W and a resistance of 270Ω, it offers reliable performance in various applications. Designed for easy installation with a solder termination type, it ensures a secure connection. Operating at a rated voltage of 250V, it provides efficient power management. Its Surface Mount mounting style streamlines the assembly process. With a thick film element type and 5% tolerance, it guarantees precision and accuracy. This RoHS-compliant resistor is a sustainable choice for eco-conscious projects. Elevate your circuit design with this essential component.