2176403-1

Heilind Number:AMP2176403-1
Manufacturer:TE Connectivity
Manufacturer Number:2176403-1
ECAD Model:
3D Model

Description:

3550 1R0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176403-1
Power Rating:5 W
Termination Type:Solder
Resistance:1 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176403-1

Detailed Description

Enhance your circuitry with this high-quality power resistor, boasting a 5 W power rating and 1 Ω resistance for efficient performance. Designed for surface mount installation, it offers a seamless integration into your electronic projects. With a tolerance of 1% and a maximum rated voltage of 300 V, this thick film resistor ensures precise and reliable operation. Featuring solder termination and compliance with RoHS standards, it meets stringent quality and environmental requirements. Perfect for a wide range of applications, this component is a valuable addition to any electronics toolkit. Elevate your designs with the exceptional performance of this surface mount resistor.