| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS16S-4PW |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.3 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176403-4 |
MS3456LS16S-4PW
| Heilind Number: | AMP2176403-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS16S-4PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor, featuring a robust 5 W power rating and a low resistance of 1.3 Ω. Designed for durability and precision, this thick film resistor offers a tight tolerance of 1% and is rated for a maximum voltage of 300 V. With solder termination and surface mount installation, it ensures easy integration into your circuitry. Trust in the superior performance of this component for your power management needs. Non-RoHS compliant.

