| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS16S-4PX |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.5 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176403-5 |
MS3456LS16S-4PX
| Heilind Number: | AMP2176403-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS16S-4PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a 5 W power rating and a low 1.5 Ω resistance. Perfect for surface mount applications, its thick film element ensures reliable operation at a rated voltage of 300 V. With a 1% tolerance and two solder terminations, precision and ease of installation are guaranteed. Meeting industry standards for quality and performance, this resistor is an essential component for any circuit design.

