MS3456LS16S-4PY

Heilind Number:AMP2176403-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS16S-4PY
ECAD Model:
3D Model

Description:

3550 1R6 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS16S-4PY
Power Rating:5 W
Termination Type:Solder
Resistance:1.6 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176403-6

Detailed Description

Enhance your circuitry with this high-quality power resistor, designed for optimal performance in surface mount applications. With a power rating of 5 W and a resistance of 1.6 Ω, it ensures reliable operation even in demanding environments. The thick film element construction guarantees precision and durability, while the 1% tolerance level ensures consistent output. Operating at a rated voltage of 300 V, this resistor is suitable for a wide range of electronic devices. Its solder termination type and surface mount mounting style make for easy and secure installation. Upgrade your power management system with this RoHS-compliant component, a must-have for any professional or hobbyist electronics project.