2176404-5

Heilind Number:AMP2176404-5
Manufacturer:TE Connectivity
Manufacturer Number:2176404-5
ECAD Model:
3D Model

Description:

3550 20K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176404-5
Power Rating:5 W
Termination Type:Solder
Resistance:20 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176404-5

Detailed Description

Enhance your circuitry with this high-performance power resistor, boasting a robust 5 W power rating and a tolerance of 1%. Designed for surface mount applications, it features a solder termination type and offers a resistance of 20 KΩ, ensuring reliable operation even in demanding environments. With a rated voltage of 300 V, this thick film resistor is suitable for a wide range of electronic devices. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Elevate your designs with the precision and durability of this Surface Mount Resistor.