| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176405-1 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176405-1 |
2176405-1
| Heilind Number: | AMP2176405-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176405-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performing power resistor, boasting a 5W power rating and a resistance of 270Ω. Designed for surface mount applications, it offers reliable performance with a rated voltage of 300V. With a thick film element, it ensures durability and precision, while the 5% tolerance guarantees accurate operation. Featuring solder termination and compliance with RoHS standards, this resistor is a must-have for any circuit design. Elevate your creations with the quality and efficiency of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() |


