2176405-5

Heilind Number:AMP2176405-5
Manufacturer:TE Connectivity
Manufacturer Number:2176405-5
ECAD Model:
3D Model

Description:

3550 560R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176405-5
Power Rating:5 W
Termination Type:Solder
Resistance:560 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176405-5

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 5 W and a resistance of 560 Ω, it is designed to handle demanding applications with ease. The thick film element ensures reliable performance, while the solder termination type allows for easy installation. Operating at a rated voltage of 300 V, this resistor is suitable for a wide range of circuit designs. Its 5% tolerance ensures precise and accurate resistance values, making it a versatile component for any project. Incorporate this resistor into your designs and experience efficient and dependable performance.