MS3456LS16S-8SX

Heilind Number:AMP2176405-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS16S-8SX
ECAD Model:
3D Model

Description:

3550 1K2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS16S-8SX
Power Rating:5 W
Termination Type:Solder
Resistance:1.2 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176405-9

Detailed Description

Enhance circuit performance with our Surface Mount Power Resistor, designed for high power applications. With a power rating of 5 W and a rated voltage of 300 V, this resistor ensures reliable operation under demanding conditions. Featuring a thick film element, it offers precise resistance of 1.2 KΩ with a tolerance of 5%. The solder termination type and surface mount mounting style make installation quick and easy. Whether you're in the industrial or commercial sector, this resistor is an essential component for power management. Please note, this product is not ROHS compliant. Upgrade your systems with our Surface Mount Power Resistor today.