| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS18-11PY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 13 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176407-1 |
MS3456LS18-11PY
| Heilind Number: | AMP2176407-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS18-11PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Power Resistor. With a power rating of 6W and a resistance of 13 KΩ, this surface mount resistor is designed for optimal performance. Featuring a tolerance of 1% and a rated voltage of 300V, it ensures precise and reliable operation. The thick film element type guarantees durability, while the solder termination type simplifies installation. Whether you're a professional or a hobbyist, this component is essential for achieving efficient and stable circuitry. Trust in its quality and elevate your electronic designs.

