| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS18-12P |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 20 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176407-5 |
MS3456LS18-12P
| Heilind Number: | AMP2176407-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS18-12P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor. With a power rating of 6 W and a resistance of 20 KΩ, it offers reliable performance in demanding applications. The thick film element and 1% tolerance ensure precision and accuracy, while the solder termination type and surface mount mounting style make for easy installation. Operating at a rated voltage of 300 V, this resistor is suitable for a wide range of circuit designs. Non-RoHS compliant. Upgrade your power management setup with this essential component.

