2176411-1

Heilind Number:AMP2176411-1
Manufacturer:TE Connectivity
Manufacturer Number:2176411-1
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 11K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176411-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:11 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2176411-1

Detailed Description

Enhance circuitry performance with our Axial Leaded Through Hole Resistor. This high-quality component, boasting a power rating of 0.5 W and a 250 V rated voltage, ensures reliable operation in a wide temperature range from -55 to 155 °C. With a resistance of 11 KΩ and a tolerance of 5%, it provides precise and stable functionality. The metal oxide film element, with a temperature coefficient of ±350 ppm/°C, guarantees optimal conductivity. Measuring 7.2 x 2.5 mm and featuring tinned copper leads for secure termination, this resistor is a versatile choice for various electronic applications. Its RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this essential passive component.