2176411-2

Heilind Number:AMP2176411-2
Manufacturer:TE Connectivity
Manufacturer Number:2176411-2
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 12K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176411-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:12 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2176411-2

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor, featuring a power rating of .5 W and a resistance of 12 KΩ. Designed for durability, it boasts tinned copper leads and a metal oxide film element, ensuring reliable performance even in extreme temperatures ranging from -55 to 155 °C. With a precision tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor offers consistent and accurate operation. Measuring 7.2 x 2.5 mm, it is suitable for various applications and is rated for a voltage of 250 V. Compliant with RoHS regulations, it is an eco-friendly choice for your circuitry needs. Add this essential component to your inventory and experience the benefits of superior quality and performance.