2176411-4

Heilind Number:AMP2176411-4
Manufacturer:TE Connectivity
Manufacturer Number:2176411-4
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 15K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176411-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2176411-4

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor. With a power rating of 0.5W and a resistance of 15 KΩ, it ensures reliable performance in a wide range of applications. The axial leaded design and tinned copper termination make for easy installation, while the metal oxide film element guarantees durability. Operating efficiently in temperatures ranging from -55 to 155 °C, and with a tolerance of 5%, this resistor offers precise and stable resistance. Its rated voltage of 250V and ±350 ppm/°C temperature coefficient further demonstrate its versatility. Upgrade your circuitry with this RoHS-compliant component.