2176411-7

Heilind Number:AMP2176411-7
Manufacturer:TE Connectivity
Manufacturer Number:2176411-7
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 20K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176411-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:20 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2176411-7

Detailed Description

Enhance your electronic projects with this high-quality through hole resistor. With a power rating of .5 W and a resistance of 20 KΩ, it can handle various applications with ease. The axial leaded mount type and tinned copper leads ensure efficient connectivity, while the compact dimensions of 7.2 x 2.5 mm make it suitable for space-restricted designs. Crafted from durable metal oxide film, it offers a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guaranteeing reliable performance even in harsh environments. RoHS compliant and rated for 250 V, this resistor is a must-have for any electronics enthusiast or professional. Elevate your circuitry with precision and quality.