2176412-1

Heilind Number:AMP2176412-1
Manufacturer:TE Connectivity
Manufacturer Number:2176412-1
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 5R1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176412-1
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:5.1 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±200 ppm/°C
Element Material:Metal Oxide
SKU:AMP2176412-1

Detailed Description

Enhance your electronic circuitry with this high-performance Axial Leaded resistor, boasting a power rating of 5W and a resistance of 5.1Ω. Designed for optimal conductivity, it features tinned copper leads and a rated voltage of 500V, ensuring reliable operation. With a compact size of 17.5 x 6.5mm and a metal oxide film element, this resistor offers precision and durability. Its ±5% tolerance and ±200 ppm/°C temperature coefficient make it ideal for demanding applications. Crafted with metal oxide, it guarantees longevity and efficiency. Upgrade your setup with this RoHS-compliant resistor, a must-have in any electronics enthusiast's toolkit.