2176412-4

Heilind Number:AMP2176412-4
Manufacturer:TE Connectivity
Manufacturer Number:2176412-4
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 6R8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176412-4
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:6.8 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±200 ppm/°C
Element Material:Metal Oxide
SKU:AMP2176412-4

Detailed Description

Enhance your circuitry with this high-performance Metal Oxide Film Resistor. With a power rating of 5 W and a resistance of 6.8 Ω, it ensures reliable operation even in demanding environments. Featuring axial leaded mount type and tinned copper leads, installation is a breeze. Its compact dimensions of 17.5 x 6.5 mm make it suitable for various applications. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, you can count on precise and stable performance. Trust in the quality of this resistor, crafted with RoHS compliance in mind. Upgrade your electronic projects with this essential component.