2176412-6

Heilind Number:AMP2176412-6
Manufacturer:TE Connectivity
Manufacturer Number:2176412-6
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 8R2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176412-6
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:8.2 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±200 ppm/°C
Element Material:Metal Oxide
SKU:AMP2176412-6

Detailed Description

Enhance the efficiency and performance of your electronic circuits with our Axial Leaded Through Hole Resistor. Designed for reliable power distribution, this component boasts a power rating of 5 W and a resistance of 8.2 Ω, ensuring optimal conductivity. With tinned copper leads for secure termination, it can handle a rated voltage of 500 V. The compact dimensions of 17.5 x 6.5 mm make it suitable for various applications. Made with a metal oxide film element, it offers a tolerance of 5% and a temperature coefficient of ±200 ppm/°C. RoHS compliance underscores our commitment to environmental responsibility. Ideal for a wide range of projects, this resistor guarantees precision and durability in every use. Upgrade your setups with this essential component for seamless operation.