| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176412-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 9.1 Ω |
| Rated Voltage: | 500 V |
| Dimensions: | 17.5 x 6.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 1 |
| Temperature Coefficient: | ±200 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP2176412-7 |
2176412-7
| Heilind Number: | AMP2176412-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176412-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality through-hole resistor, boasting a power rating of 5W and a resistance of 9.1Ω. With tinned copper leads for secure termination, this component ensures reliable performance even at a rated voltage of 500V. Its compact dimensions of 17.5 x 6.5mm make it suitable for various applications, while the metal oxide film element guarantees durability and stability. Operating with a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, it offers precision in signal control. Designed for optimal functionality, this resistor is a valuable addition to any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


