2176413-1

Heilind Number:AMP2176413-1
Manufacturer:TE Connectivity
Manufacturer Number:2176413-1
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 68K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176413-1
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:68 KΩ
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2176413-1

Detailed Description

Enhance your electronic circuitry with this high-performance through-hole resistor. Boasting a robust power rating of 5 W and a resistance of 68 KΩ, this component ensures reliable operation even in demanding applications. Crafted with a metal oxide film element, it guarantees exceptional durability and precision. With a rated voltage of 500 V and a tolerance of 5%, it meets stringent performance standards. The axial leaded design with tinned copper leads facilitates easy installation, while the compact dimensions of 17.5 x 6.5 mm optimize space efficiency. Whether you're a professional engineer or a DIY enthusiast, this resistor is a must-have for your project. Rest assured, it complies with RoHS regulations, making it a sustainable choice for environmentally conscious users. Elevate your circuit design with this essential through-hole resistor.