2176413-2

Heilind Number:AMP2176413-2
Manufacturer:TE Connectivity
Manufacturer Number:2176413-2
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 75K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176413-2
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:75 KΩ
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2176413-2

Detailed Description

Enhance the efficiency of your electronic circuits with our Axial Leaded Through Hole Resistor. Featuring a durable Metal Oxide Film element, this high-quality component offers a power rating of 5 W and a resistance of 75 KΩ, ensuring reliable performance in demanding applications. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it guarantees precision and stability. Its tinned copper leads and compact dimensions of 17.5 x 6.5 mm make installation easy, while its 500 V rated voltage makes it suitable for a wide range of voltage requirements. This RoHS-compliant resistor is an essential choice for any electronics project.