2176413-3

Heilind Number:AMP2176413-3
Manufacturer:TE Connectivity
Manufacturer Number:2176413-3
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 82K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176413-3
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:82 KΩ
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2176413-3

Detailed Description

Enhance circuit performance with our high-quality Through Hole Resistor. Featuring a durable metal oxide film element, it ensures reliable operation with a power rating of 5W and a resistance of 82KΩ. With a rated voltage of 500V and ±350 ppm/°C temperature coefficient, it guarantees stable and precise functionality. The axial leaded mount type and tinned copper termination provide easy installation, while its compact 17.5 x 6.5mm dimensions make it suitable for various applications. RoHS compliance further underscores its commitment to environmental responsibility. Trust in this resistor for efficient and dependable electronic systems.