2176414-1

Heilind Number:AMP2176414-1
Manufacturer:TE Connectivity
Manufacturer Number:2176414-1
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 20R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176414-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:20 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2176414-1

Detailed Description

Enhance your electronic circuitry with this high-performance through hole resistor. With a power rating of 7 W and a resistance of 20 Ω, it ensures reliable operation even in demanding environments. The axial leaded mount type and tinned copper leads provide easy installation and secure connectivity. Crafted from durable metal oxide film, this resistor offers a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, making it ideal for precision applications. Operating smoothly in a wide temperature range from -55 to 155 °C, and rated for voltages up to 750 V, it guarantees stable performance under varying conditions. This component is essential for maintaining signal integrity and enhancing the functionality of your electronic designs.