2176414-6

Heilind Number:AMP2176414-6
Manufacturer:TE Connectivity
Manufacturer Number:2176414-6
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 33R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176414-6
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2176414-6

Detailed Description

Enhance circuitry performance with our robust Through Hole Resistor, meticulously designed for optimal power dissipation. With a power rating of 7W and a resistance of 33Ω, this component ensures reliable operation even in extreme temperatures ranging from -55 to 155°C. Featuring tinned copper leads for secure connections, it offers a rated voltage of 750V for versatile application. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision and stability in signal processing. RoHS compliance underscores our commitment to environmental responsibility, making this resistor a sustainable choice for your electronic projects. Indispensable for achieving peak performance, this component is a vital asset in the realm of passives and resistors.