| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176415-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 8 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 41 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP2176415-2 |
2176415-2
| Heilind Number: | AMP2176415-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176415-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit protection with this high-performing Through Hole Resistor. With a power rating of 8W and a resistance of 33Ω, it ensures reliable performance in diverse applications. The axial leaded mount type and tinned copper leads guarantee secure installation, while the metal oxide film element and ±350 ppm/°C temperature coefficient offer precision and stability. Operating efficiently in a wide temperature range from -55 to 155°C, this resistor is built to withstand harsh conditions. RoHS compliance underscores its environmentally friendly design. Ideal for various electronic projects, it's a essential component for engineers and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


