2176415-6

Heilind Number:AMP2176415-6
Manufacturer:TE Connectivity
Manufacturer Number:2176415-6
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 47R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176415-6
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP2176415-6

Detailed Description

Enhance your electronic circuits with our high-performance Through Hole Resistor. With a power rating of 8W and a resistance of 47Ω, this axial leaded resistor ensures optimal functionality in a variety of applications. Its durable metal oxide film element, operating within a wide temperature range of -55 to 155°C, guarantees reliability even in harsh conditions. Featuring tinned copper leads for secure termination and a rated voltage of 750V, this component offers robust performance. With a 5% tolerance and a temperature coefficient of ±350 ppm/°C, precision and stability are assured. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your projects with this essential resistor.