| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176416-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 9 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 75 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 54 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP2176416-5 |
2176416-5
| Heilind Number: | AMP2176416-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176416-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this high-quality through-hole resistor. With a power rating of 9W and a resistance of 75Ω, it offers reliable operation even in demanding environments, thanks to its wide operating temperature range of -55 to 155°C. The axial leaded design and tinned copper termination ensure easy and secure installation. Constructed with a metal oxide film element, it provides precise and stable resistance, with a tolerance of 5%. With a rated voltage of 750V, it's suitable for a variety of applications. RoHS compliance guarantees eco-friendly manufacturing. Upgrade your setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


