2176417-2

Heilind Number:AMP2176417-2
Manufacturer:TE Connectivity
Manufacturer Number:2176417-2
ECAD Model:
3D Model

Description:

TLRF 2512 2.0W R030 1% 50PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176417-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.03 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .75 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP2176417-2

Detailed Description

Enhance your circuitry with the TLRF 2512 Surface Mount Resistor. This high-performance component offers a power rating of 2.0W and a resistance of .03 Ω, ensuring reliable operation in demanding applications. With a tolerance of 1% and low temperature coefficient of 50PPM, it guarantees precise and stable performance. The compact 2512 package, measuring 6.4 x 3.2 x .75 mm, facilitates easy installation on PCBs. Featuring foil element construction and solder termination, it is designed for efficient current sensing. Trust in this quality resistor for optimal signal processing in your electronic designs.