2176417-4

Heilind Number:AMP2176417-4
Manufacturer:TE Connectivity
Manufacturer Number:2176417-4
ECAD Model:
3D Model

Description:

TLRF 2512 2.0W R015 1% 50PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176417-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.015 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .75 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP2176417-4

Detailed Description

Enhance your electronic circuitry with our TLRF 2512 current sensing resistor, designed for optimal performance in surface mount applications. With a power rating of 2 watts and a low resistance of .015 ohms, this resistor offers precise and reliable operation. Its 1% tolerance and 50PPM temperature coefficient ensure accuracy in signal detection, making it ideal for critical sensing applications. The compact 6.4 x 3.2 x .75 mm dimensions and solder termination make for easy installation, while the foil element construction guarantees high stability and durability. Trust in the quality and performance of our surface mount resistor to meet your demanding circuit design needs.