MS3456LS18-1SZ

Heilind Number:AMP2176418-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS18-1SZ
ECAD Model:
3D Model

Description:

TLRF 1206 1.0W R022 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS18-1SZ
Size Code:1206
Power Rating:1 W
Termination Type:Solder
Resistance:.022 Ω
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .75 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176418-8

Detailed Description

Enhance current sensing accuracy in your electronic circuit with this TLRF 1206 resistor. Featuring a power rating of 1.0W and a low resistance of .022 Ω, it ensures efficient operation even in high-power applications. The 1% tolerance and 50PPM temperature coefficient guarantee precise performance, while the compact 1206 size and surface mount design make it easy to integrate. Crafted with a metal strip element, this resistor offers reliable conductivity, perfect for demanding industrial environments. Trust in its quality and enhance your circuit design with confidence.