2176421-1

Heilind Number:AMP2176421-1
Manufacturer:TE Connectivity
Manufacturer Number:2176421-1
ECAD Model:
3D Model

Description:

TLRP 2512 2.0W R010 1% 75PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176421-1
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.01 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .7 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176421-1

Detailed Description

Enhance current sensing in your electronic projects with this high-quality TLRP 2512 resistor. Designed for surface mount installation, it boasts a power rating of 2W and a resistance of 0.01Ω with a tight tolerance of 1%. The durable metal strip element ensures reliable performance, while its compact 6.4 x 3.2 x 0.7mm dimensions make it versatile for various applications. With RoHS compliance and 75PPM thermal resistance, this resistor is a dependable choice for maintaining precision in circuitry. Upgrade your design with the efficiency and accuracy of this Surface Mount Resistor.