2176422-2

Heilind Number:AMP2176422-2
Manufacturer:TE Connectivity
Manufacturer Number:2176422-2
ECAD Model:
3D Model

Description:

TLRP 2512 3.0W R010 1% 75PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176422-2
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:.01 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .7 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176422-2

Detailed Description

Enhance your circuitry with our TLRP 2512 current sensing resistor, featuring a power rating of 3.0W and a resistance of 0.01Ω with a tight tolerance of 1%. This surface mount component, with dimensions of 6.4 x 3.2 x 0.7 mm, is designed for efficiency in high-power applications. Constructed with a metal strip element, it ensures reliable performance and accuracy. RoHS compliant and with 2 solder terminations, it meets international standards for environmentally friendly and quality manufacturing. Ideal for demanding electronic systems, this resistor offers precise and stable operation, making it a valuable asset in your circuit design.