2176422-5

Heilind Number:AMP2176422-5
Manufacturer:TE Connectivity
Manufacturer Number:2176422-5
ECAD Model:
3D Model

Description:

TLRP 2512 3.0W R018 1% 75PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176422-5
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:.018 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .7 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176422-5

Detailed Description

Enhance current sensing applications with this high-quality surface mount resistor. Offering a power rating of 3W and a low resistance of .018Ω, it ensures efficient performance in various electronic circuits. With a tolerance of 1% and a temperature coefficient of 75PPM, this resistor guarantees accuracy and stability in operation. The metal strip element and solder termination provide durability and reliability, while its compact 2512 package allows for easy integration onto PCBs. Designed for precision and longevity, this resistor is a valuable component in demanding electronic designs.