2176428-3

Heilind Number:AMP2176428-3
Manufacturer:TE Connectivity
Manufacturer Number:2176428-3
ECAD Model:
3D Model

Description:

TLRS0630 3.0W R0009 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176428-3
Size Code:0630
Power Rating:3 W
Termination Type:Solder
Resistance:.0009 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.05 x .85 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176428-3

Detailed Description

Enhance current sensing capabilities with the TLRS0630 3.0W resistor, meticulously engineered for precision performance. Featuring a power rating of 3W and a resistance of .0009 Ω with a tight 1% tolerance, this surface mount chip resistor ensures reliable and accurate measurement in demanding applications. With a compact 6.35 x 3.05 x .85 mm form factor and solder termination, it's easily integrated onto PCBs. Crafted with a metal strip element and boasting RoHS compliance, it aligns with environmental standards. Ideal for various industries, from automotive to telecommunications, this resistor elevates circuitry efficiency and accuracy.