2176429-3

Heilind Number:AMP2176429-3
Manufacturer:TE Connectivity
Manufacturer Number:2176429-3
ECAD Model:
3D Model

Description:

MPT100 R22 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176429-3
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:.22 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176429-3

Detailed Description

Enhance your circuit with the MPT100 R22 5% Thick Film Resistor. With a power rating of 100W and a resistance of .22Ω, this radial leaded resistor is designed for high-performance applications. Its TO247 size code and tinned copper leads ensure easy installation, while its durable construction guarantees reliable operation. Rated for a maximum voltage of 700V, it is suitable for a wide range of industrial and electronic devices. With RoHS compliance, you can trust in its environmental friendliness. Upgrade your system with this essential component for precise and efficient resistance control.