2176429-5

Heilind Number:AMP2176429-5
Manufacturer:TE Connectivity
Manufacturer Number:2176429-5
ECAD Model:
3D Model

Description:

MPT100 R47 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176429-5
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:.47 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176429-5

Detailed Description

Upgrade your electronic projects with the MPT100 R47 5% Thick Film Resistor. This high-power component boasts a power rating of 100 W and a rated voltage of 700 V, ensuring reliable performance even in demanding applications. With a resistance of .47 Ω and a tolerance of 5%, this resistor provides precise and accurate control over electrical currents. Its TO247 package and radial-leaded mount type make for easy installation, while the tinned copper leads offer secure connectivity. Compact yet durable, the MPT100 R47 is RoHS compliant, meeting strict environmental standards. Trust in its quality for superior conductivity in your through-hole resistor setups.