2176430-2

Heilind Number:AMP2176430-2
Manufacturer:TE Connectivity
Manufacturer Number:2176430-2
ECAD Model:
3D Model

Description:

MPT35 R15 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176430-2
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:.15 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176430-2

Detailed Description

Enhance your circuit performance with the MPT35 R15 5%, a robust radial leaded resistor designed for power applications. This TO220-sized component boasts a power rating of 35W and a low resistance of just 0.15Ω, making it ideal for high-power circuitry. With a rated voltage of 350V, it ensures reliable operation even in demanding environments. Its thick film element and tinned copper leads guarantee durability and efficient heat dissipation. With 5% tolerance, you can trust in its precision performance. RoHS compliant and compact in size, measuring 10.16 x 15 x 4.6mm, it's a versatile solution for a variety of through-hole resistor applications. Upgrade your electronics with the MPT35 R15 5% for dependable performance.