2176430-4

Heilind Number:AMP2176430-4
Manufacturer:TE Connectivity
Manufacturer Number:2176430-4
ECAD Model:
3D Model

Description:

MPT35 R33 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176430-4
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:.33 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176430-4

Detailed Description

Meet the MPT35 R33 5% Thick Film Resistor, a high-performance component designed for reliable and efficient circuitry. With a power rating of 35 W and a rated voltage of 350 V, this resistor is ideal for applications requiring robust performance. Its TO220 size code and radial leaded mount type make for easy installation, with tinned copper leads ensuring secure termination. The resistance value of .33 Ω, with a tolerance of 5%, guarantees accurate and consistent operation. Measuring 10.16 x 15 x 4.6 mm in dimensions, this resistor is compact yet capable. Whether you're a professional or hobbyist, this RoHS-compliant component is a must-have for your through-hole resistor collection.