2176434-5

Heilind Number:AMP2176434-5
Manufacturer:TE Connectivity
Manufacturer Number:2176434-5
ECAD Model:
3D Model

Description:

CRGH0402 1% 200K 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176434-5
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:200 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176434-5

Detailed Description

Enhance circuit performance with our CRGH0402 1% 200K 0.1W surface mount resistor. Designed for precision, this general-purpose component features a thick film element, ensuring reliable operation. With a resistance rating of 200 KΩ and a tolerance of 1%, it delivers consistent results in diverse applications. The compact 0402 size and surface mount design make installation simple, while the solder termination type guarantees secure connectivity. Operating at a power rating of 0.1 W and a rated voltage of 50 V, it meets the demands of various electronic systems. Trust in the quality of our Surface Mount Resistors for efficient and effective circuitry.