| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176435-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 24 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176435-2 |
2176435-2
| Heilind Number: | AMP2176435-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176435-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% 24Ω 0.2W Surface Mount Resistor. Boasting a compact 0603 size code and a power rating of .2 W, this general purpose resistor is perfect for various applications. Featuring a thick film element and solder termination, it ensures reliable performance. With a tolerance of 1% and a rated voltage of 50 V, precision and durability are guaranteed. Measuring just 1.6 x .8 x .45 mm, it's ideal for space-constrained designs. Elevate your electronic projects with this high-quality component.

