| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176435-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 51 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176435-6 |
2176435-6
| Heilind Number: | AMP2176435-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176435-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% 51Ω 0.2W Surface Mount Resistor. This compact and reliable component, measuring 1.6 x .8 x .45 mm, is designed for general-purpose applications. With a thick film element and solder termination, it ensures secure connectivity and precise resistance of 51 ohms. Operating at a rated voltage of 50V, it offers optimal power dissipation while maintaining a tight tolerance of 1%. RoHS compliant, it meets environmental standards, making it the ideal choice for your electronic projects. Upgrade your designs with the efficiency and quality of our Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176435-7 | ![]() |


