| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176436-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 24 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176436-2 |
2176436-2
| Heilind Number: | AMP2176436-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176436-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0805 1% 24R 0.33W General Purpose Resistor. This Surface Mount component, featuring Thick Film technology, ensures reliable operation with its 24 Ω resistance and 1% tolerance. Designed for durability, it can handle up to 150 V, making it suitable for a wide range of applications. With a compact size of 2 x 1.25 x .55 mm, it is easy to integrate onto PCBs. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176436-3 | ![]() |


