| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176436-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 160 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176436-9 |
2176436-9
| Heilind Number: | AMP2176436-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176436-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH0805 1% 160R 0.33W Surface Mount Resistor. With a power rating of 0.33W and a resistance of 160 Ω, this general purpose resistor ensures reliable performance. Its compact 0805 size and surface mount design make it easy to integrate, while the thick film element guarantees durability. Operating at a rated voltage of 150V, it is suitable for a wide range of applications. With a tolerance of 1%, precision is guaranteed. Upgrade your projects with this high-quality component.

