2176437-4

Heilind Number:AMP2176437-4
Manufacturer:TE Connectivity
Manufacturer Number:2176437-4
ECAD Model:
3D Model

Description:

CRGH1206 1% 36R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176437-4
Size Code:1206
Power Rating:.1 W
Termination Type:Solder
Resistance:36 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176437-4

Detailed Description

Enhance circuit performance with our CRGH1206 1% 36Ω 0.5W Surface Mount Resistor. This compact and durable component, measuring 3.1 x 2.6 x .55 mm, is ideal for a variety of general purpose applications. Featuring thick film technology, it ensures reliable operation with a tolerance of 1%. With a power rating of .1W and a rated voltage of 200V, it offers robust performance in demanding environments. The solder termination type facilitates easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and precision of our Surface Mount Resistors for seamless integration in your electronic projects.