| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176439-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176439-4 |
2176439-4
| Heilind Number: | AMP2176439-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176439-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH 1206 1% 10R-1M0 LAB-KIT, featuring a range of high-quality surface mount resistors. With a power rating of 0.5 W and a rated voltage of 200 V, these resistors are designed for optimal performance in various applications. The compact 1206 size and solder termination make them easy to integrate onto PCBs, while their thick film element ensures reliable and stable operation. With a 1% tolerance, you can trust in the precision of these components. Explore the possibilities with our Surface Mount Resistors LAB-KIT, a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176439-5 | ![]() |


