2176439-6

Heilind Number:AMP2176439-6
Manufacturer:TE Connectivity
Manufacturer Number:2176439-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3521 2W 1% 1R0-1M0 LAB-KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176439-6
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176439-6

Detailed Description

Enhance your electronic projects with this high-quality surface mount resistor, designed for optimal performance in a compact package. With a power rating of 2W and a rated voltage of 250V, it offers reliable functionality for a variety of applications. The solder termination type ensures secure installation, while the 1% tolerance and thick film element guarantee precise resistance values. Measuring 6.35 x 3.2 x .55 mm, it's perfect for space-constrained designs. Trust in its durability and efficiency for your next project.