2176442-5

Heilind Number:AMP2176442-5
Manufacturer:TE Connectivity
Manufacturer Number:2176442-5
ECAD Model:
3D Model

Description:

HCF80 75W 47R 5% LEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176442-5
Power Rating:75 W
Termination Type:Flying Leads
Resistance:47 Ω
Dimensions:80 x 60 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2176442-5

Detailed Description

Enhance your electronic systems with the HCF80 75W 47R 5% LEAD Power Resistor. Designed for optimal performance, this wirewound resistor boasts a power rating of 75W and a resistance of 47 Ω, ensuring reliable operation in demanding environments. With flying leads for easy installation, it offers convenient connectivity. Measuring 80 x 60 x 15 mm, this chassis mount resistor fits seamlessly into your setup. RoHS compliant, it meets international standards for environmental responsibility. Trust in its quality and efficiency for your power management needs.